Mellanox 920-9B110-00FH-0MD 40xQSFP56 USB/RS-232 1U 100-240V 50/60Hz

Mellanox 920-9B110-00FH-0MD 40xQSFP56 USB/RS-232 1U 100-240V 50/60Hz

MPN
920-9B110-00FH-0MD
Brand
Mellanox
EAN-13
7290108483567
Order Code
71-9162
Country of Origin
China

Discontinued by Manufacturer


4-port Non-blocking Managed HDR 2Gb/s InfiniBand Smart Switch

Faster servers, combined with high-performance storage and applications that use increasingly complex computations are causing data bandwidth requirements to spiral upward. As servers are deployed with next generation processors, High-Performance Computing (HPC) environments and Enterprise Data Centers (EDC) will need every last bit of bandwidth delivered with Mellanox's next generation of HDR InfiniBand, high-speed, smart switches. Built with Mellanox's Quantum InfiniBand switch device, the QM87 provides up to forty 2Gb/s ports, with full bi-directional bandwidth per port. These stand-alone switches are an ideal choice for top-of-rack leaf connectivity or for building small to extremely large sized clusters. QM87 is the world's smartest network switch, designed to enable in-network computing through the Co-Design Scalable Hierarchical Aggregation and Reduction Protocol (SHARP) technology. The Co-Design architecture enables the usage of all active data center devices to accelerate the communications frameworks using embedded hardware, resulting in an order of magnitude application performance improvements.

Trustpilot