Mellanox 900-9X6AF-0016-ST2 ConnectX-6 VPI Adapter Card HDR100 EDR IB

MPN
900-9X6AF-0016-ST2
Brand
Mellanox
EAN-13
7290108488463
Order Code
72-5543
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £807.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mellanox MCX65315A-ECAT-SP (Single Pack MCX65315A-ECAT available through distribution.) ConnectX-6 VPI Adapter Card HDR1 EDR IB and 1GbE Single-Port QSFP56 PCIe3./4. x16 Tall Bracket.

World's first 2Gb/s HDR InfiniBand and Ethernet network adapter card, offering industry-leading performance, smart offloads and In-Network Computing, leading to the highest return on investment for High-Performance Computing, Cloud, Web 2., Storage and Machine Learning applications.

ConnectX-Virtual Protocol Interconnect (VPI) is a groundbreaking addition to the Mellanox ConnectX series of industry-leading adapter cards. Providing two ports of 2Gb/s for InfiniBand and Ethernet connectivity, sub-6ns latency and 215 million messages per second, ConnectX-6 VPI enables the highest performance and most flexible solution aimed at meeting the continually growing demands of data center applications.

In addition to all the existing innovative features of past versions, ConnectX-6 offers a number of enhancements to further improve performance and scalability.

ConnectX-6 VPI supports HDR, HDR1, EDR, FDR, QDR, DDR and SDR InfiniBand speeds as well as 2, 1, 5, 4, 25, and 1Gb/s Ethernet speeds.

Reviews

Be the first to submit a review

Trustpilot