Meister Werkzeuge WU9961810 Garden Bag 272L Green for Leaves and Grass

MPN
WU9961810
EAN-13
4004849961818
Order Code
09-9103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.37 £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 04/10/2026

Manufactured by Meister Werkzeuge, the WU9961810 Garden bag is a green leaf and garden waste collector with a 272-litre capacity. It is designed for collecting and transporting garden waste efficiently. Ideal for keeping your garden tidy, this robust bag facilitates easy disposal of leaves and plant debris.
Type Garden bag
Capacity 272l
Colour Green
Dimensions (L x W) 670 mm x 770 mm
Length 670mm
Material Polypropylene
Width 770mm

Reviews

Be the first to submit a review

Trustpilot