Meister Werkzeuge WU9610050 Garden Bag 245L Green for Leaves and Grass

MPN
WU9610050
EAN-13
4004722627626
Order Code
09-9100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.04 £5.13
10+ £4.84
50+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableBack-order availability date - 04/10/2026

The Meister Werkzeuge garden bag is designed for collecting and transporting garden waste. With a capacity of 245 litres, it is ideal for handling large amounts of leaves and debris. This durable leaf collector is perfect for tidying gardens and outdoor spaces.
Type Garden bag
Capacity 245l
Colour Green
Dimensions (L x W x H) 630 x 630 x 630 mm
Height 630mm
Length 630mm
Material Polyethylene (PE)
Width 630mm

Reviews

Be the first to submit a review

Trustpilot