Meister Werkzeuge WU8971460 Tool Box 121-Piece Universal 460x320x140mm

MPN
WU8971460
EAN-13
4004848971467
Order Code
09-9098
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    9kg 12kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £139.45 £118.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Meister Werkzeuge WU8971460 Tool box (+ tools) is a 121-piece set measuring 460 x 320 x 140 mm. It is perfect for DIY tasks, providing a comprehensive selection of essential tools for home or workshop use. This robust toolbox from Meister Werkzeuge ensures efficient storage and organization.
Type Tool box (+ tools)
Height 140mm
Length 460mm
Width 320mm
Colour Black/Silver
Material Aluminium
Dim (L x W x H) 460 x 320 x 140 mm
Range of uses Universal
Weight 9kg

Reviews

Be the first to submit a review

Trustpilot