Easter Opening Hours and Delivery Dates here

Megger RCDT330 RCD Tester

Order Code:

55-5549

Brand: Megger MPN: RCDT330-DE-SC EAN-13: 5036175214244

Discontinued


The Megger RCDT330 RCD tester is safe even if it connected to a live three-phase supply in error; it will remain undamaged and present no safety hazard to the user. Introduced after extensive customer research these innovative instruments are rugged with straightforward operation and they are offered at very competitive prices. The RCDT330 has a remote test mode that allows the instrument to be in one place whilst the electrician and the RCD are in another. When the RCD is reset the tester will automatically perform a 1/2I, I and 5I test at both 0º and 180º. The RCD is reset by the electrician each time it trips and the tester proceeds to the next test automatically. All results are displayed at the end of the test. It also has storage for 1000 results which can be downloaded to a PC via USB.


  • Tests standard, DC, selective, and programmable RCDs
  • Ramp testing
  • 3-phase safe
  • Automatic remote testing
  • Enables testing on 110V centre tapped supplies
  • Tough rubber armoured case with built-in cover
  • USB interface for downloading test results
  • Weatherproof to IP54
  • Dimensions 203 x 148 x 78mm
  • Weighs 980g

Trustpilot