The Megger MIT220 insulation tester is a tough and compact pocket sized instrument which is safe and functional. The bright, clear LCD displays readings in concise digital form but also simulates an analog pointer response for evaluating circuit charge and discharge characteristics. If it detects voltages in excess of 25V AC/DC it will generate a voltage warning. Circuits over 50V AC/DC will inhibit the insulation test, protecting the operator from injury and the instrument from damage. It uses 6 x AA batteries of standard alkaline or rechargeable type and has a low battery warning indicator.
- Insulation testing to 1000MΩ at 250 or 500V
- Continuity testing at 200mA down to 0.01Ω
- Live circuit warning (voltage display) and test inhibit
- Alkaline or rechargeable batteries
- -10 to +55ºC operating temperature
- CAT III 600 V
- Conforms to EN61557-1
- Dimensions 40 x 98 x 195mm
- Weighs 530g
| Type |
Insulation tester |
| Dimension |
40 x 98 x 195mm |
| Dimensions |
40 x 98 x 195mm |
| Display |
LCD |
| Testing Type |
Insulation, continuity, live circuit warning |