Christmas Opening Hours and Delivery Dates here

Megger 1003-074 PAT120 Tester VDE 0701-0702 Battery-Operated Quick Tests

Order Code:

09-9054

Brand: Megger MPN: 1003-074 EAN-13: 5036175226841
Qty Unit Price (Ex VAT)
1+ £678.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Megger PAT120 equipment tester is designed for VDE standard 0701-0702 compliance testing. It features simple operation and accurate measurement capabilities for ensuring electrical safety of appliances. Typical applications include portable appliance testing in offices, workshops, and laboratories.
Type Equipment tester
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 148 x 203 x 78 mm
DIN Standard DIN EN 62638
Display (details) LC display with display lighting (Backlight), display of measurement values, limits, symbols for passed/not passed
Display Type Digital (LCD)
Height 78mm
IP Rating IP40
Length 148mm
Misc Attribute PAT120
Reading category CAT II 300 V
Standards DIN VDE 0701-0702, BGV A3, EN 62638 DGUV Rule 3
Test procedure automated
VDE standard 0701-0702
Voltage Supply Battery
Width 203mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot