Megger 1003-068 PAT150 Tester Battery Operated VDE 0701-0702 Compliant

MPN
1003-068
Brand
Megger
EAN-13
5036175226780
Order Code
09-9053
Country of Origin
United Kingdom
  • Quickly find another product in this range by Weight:

    1.15kg 1.3kg
View Full Product Range (2)

Discontinued


The Megger 1003-068 equipment tester is designed for compliance with the VDE standard 0701-0702, ensuring safety and functionality in electrical equipment. It provides comprehensive functionality for testing and verifying electrical safety, suitable for routine inspections in various environments. Typical applications include testing appliances, tools, and other electrical devices in compliance with German safety standards.
Type Equipment Tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 148 x 203 x 78 mm
DIN Standard DIN EN 62638
Display (details) LC display with display lighting (Backlight), display of measurement values, limits, symbols for passed/not passed
Display Type Digital (LCD)
Height 78mm
IP Rating IP40
Length 148mm
Reading Category CAT II 300 V
Standards DIN VDE 0701-0702, BGV A3, EN 62638 DGUV Rule 3
Test procedure automated
VDE standard 0701-0702
Weight 1.3kg
Width 203mm

Trustpilot