Megger 1003-074 PAT120 Tester VDE 0701-0702 Battery-Operated Quick Tests

MPN
1003-074
Brand
Megger
EAN-13
5036175226841
Order Code
09-9054
Country of Origin
United Kingdom
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
  • Quickly find another product in this range by Weight:

    1.15kg 1.3kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £678.84 £577.01
10+ £553.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Megger PAT120 equipment tester is designed for VDE standard 0701-0702 compliance testing. It features simple operation and accurate measurement capabilities for ensuring electrical safety of appliances. Typical applications include portable appliance testing in offices, workshops, and laboratories.
Type Equipment Tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 148 x 203 x 78 mm
DIN Standard DIN EN 62638
Display (details) LC display with display lighting (Backlight), display of measurement values, limits, symbols for passed/not passed
Display Type Digital (LCD)
Height 78mm
IP Rating IP40
Length 148mm
Misc Attribute PAT120
Reading Category CAT II 300 V
Standards DIN VDE 0701-0702, BGV A3, EN 62638 DGUV Rule 3
Test procedure automated
VDE standard 0701-0702
Voltage Supply Battery
Weight 1.15kg
Width 203mm

Reviews

Be the first to submit a review

Trustpilot