Megger 1013-098 VF5 Voltage Detector CAT IV 1000 V LED Torch

MPN
1013-098
Brand
Megger
EAN-13
5036175241189
Order Code
09-9063
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    VF5 VF6
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Megger's VF5 AC detector is a voltage tester designed for safety and efficiency with CAT IV 1000 V ratings. This device is ideal for detecting AC voltage in a variety of settings, ensuring reliable performance in both residential and industrial environments. The VF5 is manufactured for easy use and accurate detection, making it suitable for electricians and maintenance professionals.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Insulation Test Voltage CAT IV
IP Rating IP67
Misc Attribute VF5
Reading Category CAT IV 1000 V
Type AC detector
V AC reading range (min.) 12V

Reviews

Be the first to submit a review

Trustpilot