Megger Clamps & Current Measurement Clamp meter 628930

Megger Brand: Megger
The group consists of Megger clamp meters designed for high-voltage measurement and data logging.
Description Image Product Buy Pricing (Ex VAT) Maximum AC Current Measurement A AC reading range (min.) Amperage reading range DC (min.) Current reading Dimensions Display Frequency reading range Display Count Maximum DC Current Measurement Reading frequency Height Misc Attribute Reading range - capacity Opening range of current clamps Length Temperature V AC reading range (min.) Measurement type (details) Reading range - resistance Voltage reading range DC (min.)
Megger 1013-356 DPM1000 Clamp Meter CAT III 1000V Harmonic & Data Logger
Megger 1013-356 DPM1000 Clamp Meter CAT III 1000V Harmonic & Data Logger
Standard range
Order code: 09-9068
MPN: 1013-356

Despatched within 4 working days - 2 in stock
1+ £480.15
Price per unit Ex VAT
1000A 100A 100A 20Hz-10KHz 1000A 20Hz-10kHz DPM1000 400F , 4000F 40mm -50C to +1000C 100V 1kohm-100kohm 1000V
Megger 1013-833 FCC3450 Clamp Meter 3000A CAT IV 600V Bluetooth® Display
Megger 1013-833 FCC3450 Clamp Meter 3000A CAT IV 600V Bluetooth® Display
Extended range
Order code: 09-9074
MPN: 1013-833

Despatched same day - 1 in stockBack-order availability date - 16/11/2026
1+ £320.84
10+ £307.80
Price per unit Ex VAT
3000A 1A AC (L x W x H) 35 x 120 x 288 mm Digital 100 Hz - 10kHz 10000 1000V 288mm FCC3450 150mm 35mm True RMS 1000 Ω - 10kΩ

Trustpilot