Megger 1013-833 FCC3450 Clamp Meter 3000A CAT IV 600V Bluetooth® Display

MPN
1013-833
Brand
Megger
EAN-13
5036175242599
Order Code
09-9074
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £360.51 £320.84
10+ £307.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 16/11/2026

The Megger 1013-833 Clamp meter is a versatile digital multimeter ideal for voltage, current, and frequency testing, featuring a large display with 10,000 counts. With safety ratings of CAT III 1000 V and CAT IV 600 V, it's designed for both industrial and residential electrical testing. Its multi-purpose functionality makes it suitable for electricians needing an ammeter, voltmeter, and frequency tester in one compact device.
Type Clamp meter
Maximum AC Current Measurement 3000A
A AC reading range (min.) 1A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dimensions (L x W x H) 35 x 120 x 288 mm
Display Digital
Display Count 10000
Frequency reading range 100 Hz - 10kHz
Height 288mm
Interfaces Bluetooth®
Length 35mm
Maximum DC Current Measurement 1000V
Measurement type (details) True RMS
Misc Attribute FCC3450
Opening range of current clamps 150mm
Power supply (details) 2 batteries (AA)
Reading range - resistance 1000 Ω - 10kΩ
Voltage metering AC/DC
Weight 230g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot