Megger 1013-356 DPM1000 Clamp Meter CAT III 1000V Harmonic & Data Logger

MPN
1013-356
Brand
Megger
EAN-13
5036175241448
Order Code
09-9068
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £552.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Megger DPM1000 is a versatile digital clamp meter designed for professional electrical testing. It offers CAT III 1000 V and CAT IV 600 V safety ratings, making it suitable for a wide range of electrical environments. Common applications include voltage and current measurement, frequency testing, and overall electrical diagnostics.
Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 100A
Amperage reading range DC (min.) 100A
Calibrated to Manufacturer's standards (no certificate)
Frequency reading range 20Hz-10KHz
Interfaces Bluetooth®
Maximum DC Current Measurement 1000A
Misc Attribute DPM1000
Opening range of current clamps 40mm
Reading frequency 20Hz-10kHz
Reading range - capacity 400F , 4000F
Reading range - resistance 1kohm-100kohm
Temperature -50C to +1000C
V AC reading range (min.) 100V
Voltage reading range DC (min.) 1000V

Reviews

Be the first to submit a review

Trustpilot