Megger 1015-233 AVO215 Multimeter Digital CAT III 600V 4000 Count Display

MPN
1015-233
Brand
Megger
EAN-13
5036175245170
Order Code
09-9080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £109.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Megger AVO215 is a digital multimeter with a CAT III 600 V rating and a display capable of 4000 counts. It serves as a versatile tool for voltage, current, and frequency testing in various electrical applications. Ideal for electricians, it provides reliable measurements with its handheld convenience and high safety standards.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 82 x 59 x 182 mm
Display Digital
Display Counts 4000
Frequency reading range 10 Hz to 10kHz
Height 182mm
Length 82mm
Measurement type (details) True RMS
Misc Attribute AVO215
Reading Category CAT III 600 V
Reading range - capacity 0 to 4000µF
Reading range - resistance 0-40MΩ
Voltage metering AC/DC
Weight 342g
Width 59mm

Reviews

Be the first to submit a review

Trustpilot