Megger Clamps & Current Measurement Handheld multimeter 628932

Megger Brand: Megger
The Megger multimeters are precision instruments designed for electrical measurement, featuring advanced display and connectivity options compliant with high safety standards.
Description Image Product Buy Pricing (Ex VAT) AC Voltage Max DC Voltage Max Dim Display Counts Frequency reading range Height Length Interfaces Misc Attribute Reading Category Reading range - capacity Reading range - resistance Weight Width Type A DC reading range (max.) Amperage reading range AC (max.) Calibrated to Current reading Display
Megger 1015-233 AVO215 Multimeter Digital CAT III 600V 4000 Count Display
Megger 1015-233 AVO215 Multimeter Digital CAT III 600V 4000 Count Display
Standard range
Order code: 09-9080
MPN: 1015-233

Despatched within 4 working days - 5 in stock
1+ £109.16
Price per unit Ex VAT
600V 600V (L x W x H) 82 x 59 x 182 mm 4000 10 Hz to 10kHz 182mm 82mm AVO215 CAT III 600 V 0 to 4000µF 0-40MΩ 342g 59mm Handheld multimeter 10A 10A Manufacturer's standards (no certificate) AC/DC Digital
Megger 1015-515 AVO850 Multimeter 50000 Counts Bluetooth CAT III/IV TFT Display
Megger 1015-515 AVO850 Multimeter 50000 Counts Bluetooth CAT III/IV TFT Display
Extended range
Order code: 09-9081
MPN: 1015-515

Back order - 1,689 availableBack-order availability date - 30/10/2026
1+ £479.12
10+ £459.65
Price per unit Ex VAT
1000V 1000V (L x W x H) 79 x 50 x 170 mm 50000 50 Hz to 10MHz 170mm 79mm Bluetooth® AVO850 0 to 10mF 500 Ω - 40MΩ 376g 50mm Handheld multimeter 10A 10A Manufacturer's standards (no certificate) AC/DC Digital

Trustpilot