Megger 1013-838 MTF230 Socket Adapter; Fast Secure Colour-Coded Jacks

MPN
1013-838
Brand
Megger
EAN-13
5036175242643
Order Code
09-9076
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    LA-Kit MTF230
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Megger 1013-838 MTF230 Adapter is a meter replacement part designed for ensuring compatibility with various meter models. This adapter serves as an essential spare part for maintenance and repair tasks. It is primarily used in electrical testing applications requiring reliable meter accessories.
Type Adapter
Depth 66mm
Height 67mm
Misc Attribute MTF230
Reading Category CAT II 300 V
Weight 65g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot