Megger 1013-317 EVCA210 Adapter for Safe EV Charging Station Testing

MPN
1013-317
Brand
Megger
EAN-13
5036175241387
Order Code
09-9065
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £460.80 £457.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 387 availableBack-order availability date - 10/08/2026

The Megger EVCA210 adapter, model number 1013-317, is designed for precise testing of electric vehicle supply equipment. Manufactured by Megger, it features robust construction and compatibility with various testing instruments. Typically used by electricians and technicians, it ensures safety and functionality in EV charging stations.
Acoustic signal No
Display LED
Max. cable length 0.50m
Type Adapter
Weight 780g

Reviews

Be the first to submit a review

Trustpilot