Megatron MT70018 Loky Solar Wall Light 1W LED Black + Motion Detector

MPN
MT70018
Brand
Megatron
EAN-13
4020856700189
Order Code
09-8993
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Megatron MT70018 Solar wall light features a motion detector and 1 W LED in a monochrome black design. Its solar-powered functionality and motion detection make it an energy-efficient lighting solution. Ideal for outdoor walls, it enhances security and convenience with its automatic illumination.
Type Solar wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP54
Power 1W
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white
Dim (L x W x H) 88 x 122 x 105 mm
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Factory colour Black
Height 105mm
Length 88mm
Light bulb included Yes
Misc Attribute Square
Number of bulbs 1
Operating Voltage 3.7V
Product lifespan approx 25000h
Protection Class III
Radiation Angle 80°
Total luminous flux 130lm
Width 122mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot