Megatron Solar fairy light 622541

Megatron Brand: Megatron
The Megatron parts MT70011 and MT70012 belong to a group of solar-powered LED fairy lights designed for outdoor decorative lighting, offering both warm white and RGB colour options.
Description Image Product Buy Pricing (Ex VAT) Colour EOL luminous flux retention Factory colour Misc Attribute Total luminous flux Type Colour temperature IP Rating Power Bulb Type Circuits Dim Height Length Light bulb included Material Operating Voltage Product lifespan approx Protection Class Width
Megatron MT70011 SolarStripe Fairy Light 0.3W Warm White LED with Solar Panel
Megatron MT70011 SolarStripe Fairy Light 0.3W Warm White LED with Solar Panel
Extended range
Order code: 09-8990
MPN: MT70011

15 available to back orderBack-order availability date - 15/05/2026
1+ £16.11
Price per unit Ex VAT
Warm white 0.7% Black Square 50lm Solar fairy light 3000K IP44 0.3W LED (monochrome) 40000 (L x W x H) 93 x 83 x 320 mm 320mm 93mm Yes Plastic 3.7V 25000h III 83mm
Megatron MT70012 SolarStripe Solar Fairy Light RGB 0.3W 1 Piece
Megatron MT70012 SolarStripe Solar Fairy Light RGB 0.3W 1 Piece
Extended range
Order code: 09-8991
MPN: MT70012

4 available to back orderBack-order availability date - 15/05/2026
1+ £17.93
Price per unit Ex VAT
RGB Solar fairy light 3000K IP44 0.3W LED (monochrome) 40000 (L x W x H) 93 x 83 x 320 mm 320mm 93mm Yes Plastic 3.7V 25000h III 83mm


Trustpilot