Megatron MT70011 SolarStripe Fairy Light 0.3W Warm White LED with Solar Panel

Order Code:

09-8990

Brand: Megatron MPN: MT70011 EAN-13: 4020856700110
  • Quickly find another product in this range by Colour:

    RGB Warm white
Qty Unit Price (Ex VAT)
1+ £16.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 15/05/2026

The Megatron MT70011 SolarStripe is a 0.3 W solar light with warm white illumination, designed for outdoor use. Featuring a black finish, it's ideal for garden path lighting or as a free-standing outdoor light. This solar fairy light is perfect for enhancing garden aesthetics without the need for electrical wiring.
Type Solar fairy light
Colour temperature 3000K
IP Rating IP44
Power 0.3W
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white
Dim (L x W x H) 93 x 83 x 320 mm
EOL luminous flux retention 0.7%
Factory colour Black
Height 320mm
Length 93mm
Light bulb included Yes
Material Plastic
Misc Attribute Square
Operating Voltage 3.7V
Product lifespan approx 25000h
Protection Class III
Total luminous flux 50lm
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot