Megatron MT70012 SolarStripe Solar Fairy Light RGB 0.3W 1 Piece

Order Code:

09-8991

Brand: Megatron MPN: MT70012 EAN-13: 4020856700127
  • Quickly find another product in this range by Colour:

    RGB Warm white
Qty Unit Price (Ex VAT)
1+ £17.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 15/05/2026

The Megatron MT70012 SolarStripe RGB is a solar-powered fairy light ideal for garden path lighting. It features vibrant RGB colours, providing energy-efficient outdoor lighting with just 0.3 W power consumption. This versatile solar light is perfect for enhancing garden ambience and illuminating paths.
Type Solar fairy light
Colour temperature 3000K
IP Rating IP44
Power 0.3W
Bulb Type LED (monochrome)
Circuits 40000
Colour RGB
Dim (L x W x H) 93 x 83 x 320 mm
Height 320mm
Length 93mm
Light bulb included Yes
Material Plastic
Operating Voltage 3.7V
Product lifespan approx 25000h
Protection Class III
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot