Megatron Outdoor wall light 622547

Megatron Brand: Megatron
The Megatron collection features an assortment of outdoor wall lights designed with contemporary aesthetics and innovative lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Base Power Bulb Type Dim Colour Factory colour Height Length Light bulb included Misc Attribute Light features Luminous Flux Material Rating per bulb Number of bulbs Weight Width Total luminous flux Type
Megatron MT69017 Costa Outdoor Wall Light LED G9 3.5W Anthracite
Megatron MT69017 Costa Outdoor Wall Light LED G9 3.5W Anthracite
Extended range
Order code: 09-8971
MPN: MT69017

Available to back orderBack order, lead time 3 weeks
1+ £28.82
Price per unit Ex VAT
3000K G9 3.5W LED (monochrome) (L x W x H) 8.8 x 9 x 10 cm Warm white Anthracite 10cm 8.8cm Yes Rectangular Top and bottom light emission 350lm Aluminium (die-cast) 3.5W 1 437g 9cm 350lm Outdoor wall light
Megatron MT69045 RUNO Outdoor Wall Light GU10 Black 1 Piece
Megatron MT69045 RUNO Outdoor Wall Light GU10 Black 1 Piece
Standard range
Order code: 09-8976
MPN: MT69045

Despatched within 4 working days - 1 in stock
1+ £18.73
Price per unit Ex VAT
GU10 (L x W x H) 85 x 100 x 145 mm Black 145mm 85mm No Tube 35W 298g 100mm Outdoor wall light

Trustpilot