Megatron MT69045 RUNO Outdoor Wall Light GU10 Black 1 Piece

MPN
MT69045
Brand
Megatron
EAN-13
4020856690459
Order Code
09-8976
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Megatron MT69045 outdoor wall light is a sleek black GU10 fixture. It is designed for garden and exterior wall lighting, providing efficient illumination. Suitable for enhancing outdoor aesthetics and ensuring visibility.
Type Outdoor wall light
IP Rating IP54
Base GU10
Dim (L x W x H) 85 x 100 x 145 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 145mm
Length 85mm
Light bulb included No
Misc Attribute Tube
Operating Voltage 230V
Protection Class I
Rating per bulb 35W
Weight 298g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot