Megatron MT69017 Costa Outdoor Wall Light LED G9 3.5W Anthracite

MPN
MT69017
Brand
Megatron
EAN-13
4020856690176
Order Code
09-8971
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Megatron Costa MT69017 is an LED outdoor wall light in anthracite, offering monochrome illumination with a G9 3.5 W bulb. It is designed for enhancing garden or outdoor spaces with efficient lighting. Typical applications include use as a garden light or for general outdoor lighting purposes.
Type Outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 3.5W
Base G9
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 8.8 x 9 x 10 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 10cm
Length 8.8cm
Light bulb included Yes
Light features Top and bottom light emission
Luminous Flux 350lm
Material Aluminium (die-cast)
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 3.5W
Total luminous flux 350lm
Weight 437g
Width 9cm

Reviews

Be the first to submit a review

Trustpilot