Megatron MT77331 Fera LED Wet Room Light 16W Neutral White Motion Sensor

MPN
MT77331
Brand
Megatron
EAN-13
4020856773312
Order Code
09-9041
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 09/08/2026

The Megatron Fera is a 16 W LED wet room light with a built-in motion detector, offering neutral white illumination. Designed for versatile use, it is suitable for areas such as basements, lavatories, and garages. Its durable grey finish makes it ideal for damp environments.
Type LED wet room light (+ motion detector)
Base Built-in LED
Adjustable on-time (max.) 5min
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 4000K
Colour Temperature Range 4000 K
Coverage max. (width) 5m
Dim (L x W x H) 62.5 x 4.8 x 4.3 cm
Energy efficiency rating n.rel.
Factory colour Grey
Height 4.3cm
IP Rating IP65
Length 62.5cm
Light bulb included Yes
Material Plastic
Misc Attribute Rectangular
Operating Voltage 230V
PIR detection angle (horizontal) 120°
Power 16W
Radiation Angle 110°
Total luminous flux 1600lm
Width 4.8cm

Reviews

Be the first to submit a review

Trustpilot