Megatron MT76118 Pano+ LED Light 18W Warm to Cool White Surface-Mount

MPN
MT76118
Brand
Megatron
EAN-13
4020856761180
Order Code
09-9029
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Megatron MT76118 is an 18 W LED surface-mount light offering adjustable colour temperatures from warm white to cool white. This versatile light is ideal for both residential and commercial applications, providing efficient illumination. It is designed for easy installation in various settings, making it suitable for any area needing quality recessed lighting.
Type LED surface-mount light
Base LED
(Ø) 217mm
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white to cool white
Colour Temperature 3000K
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Factory colour White
Height 15mm
IP Rating IP20
Light bulb included Yes
Material Aluminium
Misc Attribute Circular
Operating Voltage 230V
Power 18W
Power Factor 0.9
Product lifespan approx 30000h
Protection Class II
Radiation Angle 110°
Total luminous flux 2600lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot