Megatron MT70815 Gartia Linea LED Garden Light 15W Black Aluminium

MPN
MT70815
Brand
Megatron
EAN-13
4020856708154
Order Code
09-9006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £63.61 £54.07
10+ £52.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 14/09/2026

The Megatron MT70815 is a 15 W monochrome LED garden light in a sleek black aluminium design. It is suitable for garden lighting and path lighting applications. This outdoor free-standing light offers reliable and energy-efficient illumination.
Type LED garden light
Colour Temperature 2700K
IP Rating IP65, IK06
Power 15W
(Ø) 215mm
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white
Dim (Ø x H) 215 mm x 1175 mm
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Height 1175mm
Length 25mm
Light bulb included Yes
Misc Attribute Rod
Number of bulbs 1
Operating Voltage 230V
Power Factor 0.5
Product lifespan approx 20000h
Protection Class II
Radiation Angle 120°
Total luminous flux 1500lm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot