Megatron MT68003 LED Outdoor Wall Light 4.5W White Monochrome

MPN
MT68003
Brand
Megatron
EAN-13
4020856680030
Order Code
09-8952
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Megatron MT68003 is an LED outdoor wall light with a monochrome 4.5 W output in white, providing efficient illumination. Ideal for garden and outdoor lighting, it enhances safety and aesthetics. This wall light is suitable for various external applications, ensuring reliable performance from a single unit.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 4.5W
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white
Dim (L x W x H) 100 x 100 x 105 mm
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Factory colour White
Height 105mm
Length 100mm
Light bulb included Yes
Material Aluminium
Misc Attribute Cube
Number of bulbs 1
Operating Voltage 230V
Power Factor 0.5
Product lifespan approx 20000h
Protection Class I
Radiation Angle 90°
Total luminous flux 500lm
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot