Megatron LED outdoor wall light 622545

Megatron Brand: Megatron
The Megatron LED outdoor wall lights are monochrome fixtures designed for exterior illumination.
Description Image Product Buy Pricing (Ex VAT) Factory colour Type Colour Temperature IP Rating Power Bulb Type Circuits Colour Dim Energy efficiency rating EOL luminous flux retention Height Length Light bulb included Material Misc Attribute Number of bulbs Operating Voltage Power Factor Product lifespan approx
Megatron MT68002 LED Outdoor Wall Light 4.5W Black Monochrome
Megatron MT68002 LED Outdoor Wall Light 4.5W Black Monochrome
Standard range
Order code: 09-8951
MPN: MT68002

Despatched within 4 working days - 12 in stock
1+ £24.65
10+ £23.49
50+ £23.37
Price per unit Ex VAT
Black LED outdoor wall light 3000K IP54 4.5W LED (monochrome) 40000 Warm white (L x W x H) 100 x 100 x 105 mm n.rel. 0.7% 105mm 100mm Yes Aluminium Cube 1 230V 0.5 20000h
Megatron MT68003 LED Outdoor Wall Light 4.5W White Monochrome
Megatron MT68003 LED Outdoor Wall Light 4.5W White Monochrome
Extended range
Order code: 09-8952
MPN: MT68003

Available to back orderBack order, lead time 3 weeks
1+ £26.87
10+ £25.99
Price per unit Ex VAT
White LED outdoor wall light 3000K IP54 4.5W LED (monochrome) 40000 Warm white (L x W x H) 100 x 100 x 105 mm n.rel. 0.7% 105mm 100mm Yes Aluminium Cube 1 230V 0.5 20000h

Trustpilot