Megatron MT65006 LED Bulb E-27 Pear Shape 5.5W Neutral White 170-250V

MPN
MT65006
Brand
Megatron
EAN-13
4020856650064
Order Code
09-8944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Megatron MT65006 is a pear-shaped LED light bulb with a power consumption of 5.5 W and emits a neutral white light. This monochrome bulb, measuring 60 mm by 108 mm, is suitable for an E-27 fitting. Ideal for home or office use, it provides energy-efficient lighting.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 60mm
Dim (Ø x L) 60 mm x 108 mm
Energy efficiency rating F (A - G)
Length 108mm
Luminous Flux 550lm
Product lifespan approx 25000h
Radiation Angle 300°
Rating 5.5W
Version matte

Reviews

Be the first to submit a review

Trustpilot