Megatron LED outdoor wall light (+ motion detector) 622546

Megatron Brand: Megatron
The Megatron Bulka LED outdoor wall lights are contemporary and energy-efficient lighting solutions, featuring motion detection capabilities and sleek black designs.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Height Length Misc Attribute Weight Width Type Colour Temperature IP Rating Power Adjustable on-time (max.) Adjustable on-time (min.) Colour Coverage max. (width) Energy efficiency rating Factory colour Light bulb included Material Operating Voltage
Megatron MT69040 Bulka LED Outdoor Wall Light 10W Motion Detector Black
Megatron MT69040 Bulka LED Outdoor Wall Light 10W Motion Detector Black
Extended range
Order code: 09-8973
MPN: MT69040

Back order - 45 availableBack-order availability date - 01/12/2026
1+ £25.00
10+ £23.05
50+ £22.95
Price per unit Ex VAT
21.5cm (Ø) 21.5cm Circular 397g 8cm LED outdoor wall light (+ motion detector) 4000K IP54 10W 5min 45s Neutral white 8m n.rel. Black Yes Plastic 230V
Megatron MT69041 Bulka LED Outdoor Wall Light Motion Sensor 10W Black
Megatron MT69041 Bulka LED Outdoor Wall Light Motion Sensor 10W Black
Standard range
Order code: 09-8974
MPN: MT69041

Despatched within 4 working days - 22 in stock
1+ £15.58
10+ £14.74
50+ £14.49
Price per unit Ex VAT
(L x W x H) 11.9 x 6.05 x 21.2 cm 21.2cm 11.9cm Oval 417g 6.05cm LED outdoor wall light (+ motion detector) 4000K IP54 10W 5min 45s Neutral white 8m n.rel. Black Yes Plastic 230V

Trustpilot