Megatron MT69040 Bulka LED Outdoor Wall Light 10W Motion Detector Black

Order Code:

09-8973

Brand: Megatron MPN: MT69040 EAN-13: 4020856690404
Qty Unit Price (Ex VAT)
1+ £25.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
86 available to back orderBack-order availability date - 12/05/2026

The Megatron Bulka MT69040 is a 10 W black LED outdoor wall light with a motion detector. It is ideal for enhancing security and visibility in garden and outdoor settings. This wall light is designed for use in both residential and commercial environments.
Type LED outdoor wall light (+ motion detector)
Colour temperature 4000K
IP Rating IP54
Power 10W
(Ø) 21.5cm
Adjustable on-time (max.) 5min
Adjustable on-time (min.) 45s
Colour Neutral white
Coverage max. (width) 8m
Dim (Ø) 21.5cm
Energy efficiency rating n.rel.
Factory colour Black
Light bulb included Yes
Material Plastic
Misc Attribute Circular
Operating Voltage 230V
PIR detection angle (horizontal) 90°
Radiation angle 120°
Total luminous flux 700lm
Width 8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot