Megatron MT69041 Bulka LED Outdoor Wall Light Motion Sensor 10W Black

MPN
MT69041
Brand
Megatron
EAN-13
4020856690411
Order Code
09-8974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.58
10+ £14.74
50+ £14.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Megatron Bulka MT69041 is a 10 W black LED outdoor wall light with a motion detector. This outdoor lighting solution is ideal for enhancing garden spaces and ensuring security. Designed for wall mounting, it provides efficient illumination in various outdoor settings.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 10W
Adjustable on-time (max.) 5min
Adjustable on-time (min.) 45s
Colour Neutral white
Coverage max. (width) 8m
Dim (L x W x H) 11.9 x 6.05 x 21.2 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 21.2cm
Length 11.9cm
Light bulb included Yes
Material Plastic
Misc Attribute Oval
Operating Voltage 230V
PIR detection angle (horizontal) 90°
Radiation Angle 120°
Total luminous flux 700lm
Weight 417g
Width 6.05cm

Reviews

Be the first to submit a review

Trustpilot