Megatron MT68002 LED Outdoor Wall Light 4.5W Black Monochrome

MPN
MT68002
Brand
Megatron
EAN-13
4020856680023
Order Code
09-8951
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
10+ £23.49
50+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Megatron MT68002 is a black LED outdoor wall light with a power of 4.5 watts. Ideal for garden lighting, it provides efficient and durable illumination. Typically used for enhancing outdoor spaces, it combines functionality with modern design.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP54
Power 4.5W
Bulb Type LED (monochrome)
Circuits 40000
Colour Warm white
Dim (L x W x H) 100 x 100 x 105 mm
Energy efficiency rating n.rel.
EOL luminous flux retention 0.7%
Factory colour Black
Height 105mm
Length 100mm
Light bulb included Yes
Material Aluminium
Misc Attribute Cube
Number of bulbs 1
Operating Voltage 230V
Power Factor 0.5
Product lifespan approx 20000h
Protection Class I
Radiation Angle 90°
Total luminous flux 500lm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot