Megaman MM78850 Mounting Rail Light 3-Phase GU10 8W LED Silver

Image Representative of Range

Megaman MM78850 Mounting Rail Light 3-Phase GU10 8W LED Silver

MPN
MM78850
Brand
Megaman
EAN-13
4020856788507
Order Code
09-8936
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.41
10+ £15.53
50+ £15.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Megaman MM78850 high voltage mounting rail light features an 8 W GU10 LED in monochrome silver. It is ideal for three-phase lighting systems, providing efficient and reliable illumination. This product is typically used in commercial and residential settings for targeted and ambient lighting.
Type High voltage mounting rail light
Base GU10
(Ø) 6cm
Bulb Type LED (monochrome)
Dim (Ø x H) 6 cm x 14.4 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 14.4cm
IP Rating IP20
Material Plastic
Number of bulbs 1
Operating Voltage 230V
Power 8W
Protection Class II
Rating per bulb 8W
Rotation range (max.) 330°
Series 3-phase
Swivel range (max.) 90°
Weight 130g

Reviews

Be the first to submit a review

Trustpilot