Megaman MM78840 - Mora LED Track Spotlight 3-Phase GU10 Black

Image Representative of Range

Megaman MM78840 - Mora LED Track Spotlight 3-Phase GU10 Black

MPN
MM78840
Brand
Megaman
EAN-13
4020856788408
Order Code
09-8935
Country of Origin
China
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £22.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Megaman MM78840 LED track spotlight offers a sleek black design, utilising GU10 technology. Ideal for commercial and retail settings, it provides efficient and flexible lighting solutions. The Mora spotlight is compatible with 3-phase tracks, ensuring versatile use.
Type LED track spotlight
Base GU10
(Ø) 60mm
Dim (Ø x H) 60 mm x 180 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 180mm
IP Rating IP20
Material Plastic
Number of bulbs 1
Operating Voltage 230V
Series 3-phase

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot