Megaman Light Fittings LED track spotlight 624260

Megaman Brand: Megaman
The Megaman parts are high-quality LED track spotlights available in various colours for versatile lighting applications.
Description Image Product Buy Pricing (Ex VAT) Factory colour Type Base (Ø) Dim Energy efficiency rating Height IP Rating Material Number of bulbs Operating Voltage Series
Megaman MM78800 - Mora LED Track Spotlight 3-Phase GU10 White
Megaman MM78800 - Mora LED Track Spotlight 3-Phase GU10 White
Standard range
Order code: 09-8934
MPN: MM78800

Despatched within 4 working days - 24 in stock
1+ £15.14
10+ £14.32
50+ £14.08
Price per unit Ex VAT
White LED track spotlight GU10 60mm (Ø x H) 60 mm x 180 mm n.rel. 180mm IP20 Plastic 1 230V 3-phase
Megaman MM78840 - Mora LED Track Spotlight 3-Phase GU10 Black
Megaman MM78840 - Mora LED Track Spotlight 3-Phase GU10 Black
Standard range
Order code: 09-8935
MPN: MM78840

Despatched within 4 working days - 46 in stock
1+ £19.30
Price per unit Ex VAT
Black LED track spotlight GU10 60mm (Ø x H) 60 mm x 180 mm n.rel. 180mm IP20 Plastic 1 230V 3-phase

Trustpilot