Megaman MM78800 - Mora LED Track Spotlight 3-Phase GU10 White

Image Representative of Range

Megaman MM78800 - Mora LED Track Spotlight 3-Phase GU10 White

MPN
MM78800
Brand
Megaman
EAN-13
4020856788002
Order Code
09-8934
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Black White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.81 £15.14
10+ £14.32
50+ £14.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by Megaman, the MM78800 Mora LED track spotlight is a versatile lighting solution. This 3-phase GU10 spotlight offers efficient and targeted illumination. Ideal for commercial and retail environments, it ensures flexible and adjustable lighting.
Type LED track spotlight
Base GU10
(Ø) 60mm
Dim (Ø x H) 60 mm x 180 mm
Energy efficiency rating n.rel.
Factory colour White
Height 180mm
IP Rating IP20
Material Plastic
Number of bulbs 1
Operating Voltage 230V
Series 3-phase

Reviews

Be the first to submit a review

Trustpilot