Megaman MM77124 - Renzo+ LED Wall Light 16W - Monochrome White

Image Representative of Range

Megaman MM77124 - Renzo+ LED Wall Light 16W - Monochrome White

MPN
MM77124
Brand
Megaman
EAN-13
4020856771240
Order Code
09-8928
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Megaman MM77124 LED wall light is a 16 W monochrome lighting solution, ideal for indoor settings. With its sleek wall-mounted design, it's perfect for bedrooms or as a functional wall spotlight. This energy-efficient lamp from Megaman provides focused illumination where needed.
Type LED wall light
(Ø) 330mm
Bulb Type LED (monochrome)
Circuits 100000
Colour Warm white
Colour Rendering Index 80 Ra
Colour Temperature 3000K
Dim (Ø x L) 330 mm x 110 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
IP Rating IP44
Length 110mm
Light bulb included Yes
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Power 16W
Product lifespan approx 25000h
Radiation Angle 120°
Total luminous flux 1400lm

Reviews

Be the first to submit a review

Trustpilot