Megaman Light Fittings LED wall light 624275

Megaman Brand: Megaman
The Megaman wall lights represent a range of monochrome white LED lighting solutions.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Length Power Total luminous flux Type Bulb Type Circuits Colour Colour Rendering Index Colour Temperature Dimmable Energy efficiency rating Factory colour IP Rating Light bulb included Material Misc Attribute Number of bulbs Operating Voltage
Megaman MM77124 - Renzo+ LED Wall Light 16W - Monochrome White
Megaman MM77124 - Renzo+ LED Wall Light 16W - Monochrome White
Standard range
Order code: 09-8928
MPN: MM77124

Despatched within 4 working days - 6 in stock
1+ £53.03
Price per unit Ex VAT
330mm (Ø x L) 330 mm x 110 mm 110mm 16W 1400lm LED wall light LED (monochrome) 100000 Warm white 80 Ra 3000K No n.rel. White IP44 Yes Plastic Circular 1 230V
Megaman MM77125 Renzo+ LED Wall Light 23W White Monochrome 1pc
Megaman MM77125 Renzo+ LED Wall Light 23W White Monochrome 1pc
Standard range
Order code: 09-8929
MPN: MM77125

Despatched within 4 working days - 8 in stock
1+ £56.57
Price per unit Ex VAT
390mm (Ø x L) 390 mm x 115 mm 115mm 23W 1850lm LED wall light LED (monochrome) 100000 Warm white 80 Ra 3000K No n.rel. White IP44 Yes Plastic Circular 1 230V


Trustpilot