Megaman MM77121 Renzo Plus LED Ceiling Light 15W Flicker-Free White

Image Representative of Range

Megaman MM77121 Renzo Plus LED Ceiling Light 15W Flicker-Free White

Order Code:

09-8927

Brand: Megaman MPN: MM77121 EAN-13: 4020856771219
Qty Unit Price (Inc VAT)
1+ £40.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The Megaman MM77121 Renzo Plus is a 15 W LED ceiling light designed for indoor use. It provides efficient bedroom lighting with its sleek white finish, ideal for modern interiors. This ceiling light is perfect for illuminating spaces with a soft, energy-saving glow.
Type LED ceiling light
Colour White
Power 15W
Voltage 230V
Energy efficiency rating n.a
Diameter 330mm
Dimensions (Ø x H) 330 mm x 110 mm
Height 110mm
Light bulb included Yes
Luminous Flux 1400lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Rating per bulb 15W
Total luminous flux 1400lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot