Megaman Indoor Light Fittings LED ceiling light 624262

Megaman Brand: Megaman
The Megaman Renzo Plus LED ceiling lights are a collection of efficient and flicker-free lighting solutions available in various wattages.
Description Image Product Buy Pricing (Ex VAT) Power Diameter Dimensions Height Luminous Flux Misc Attribute Rating per bulb Total luminous flux Weight Type Colour Voltage IP Rating Energy efficiency rating Light bulb included Material Number of bulbs
Megaman 77122 Renzo+ LED Ceiling Light 22W, White, Flicker-Free
Megaman 77122 Renzo+ LED Ceiling Light 22W, White, Flicker-Free
Standard range
Order code: 09-8868
MPN: 77122

Despatched within 4 working days - 29 in stock
1+ £35.94
10+ £34.68
50+ £34.55
Price per unit Ex VAT
22W 390mm (Ø x H) 390 mm x 115 mm 115mm 2000lm Half-round 22W 2000lm 750g LED ceiling light White 230V IP44, IK03 n.a Yes Plastic 1
Megaman MM77120 Renzo Plus LED Ceiling Light 11W White Flicker-Free
Megaman MM77120 Renzo Plus LED Ceiling Light 11W White Flicker-Free
Standard range
Order code: 09-8926
MPN: MM77120

Despatched within 4 working days - 15 in stock
1+ £22.98
10+ £21.90
50+ £21.79
Price per unit Ex VAT
11W 280mm (Ø x H) 280 mm x 100 mm 100mm 1000lm Circular 11W 1000lm 420g LED ceiling light White 230V IP44, IK03 n.a Yes Plastic 1
Megaman MM77121 Renzo Plus LED Ceiling Light 15W Flicker-Free White
Megaman MM77121 Renzo Plus LED Ceiling Light 15W Flicker-Free White
Standard range
Order code: 09-8927
MPN: MM77121

Despatched within 4 working days - 32 in stock
1+ £34.06
Price per unit Ex VAT
15W 330mm (Ø x H) 330 mm x 110 mm 110mm 1400lm Circular 15W 1400lm 550g LED ceiling light White 230V IP44, IK03 n.a Yes Plastic 1

Trustpilot