Megaman MM77120 Renzo Plus LED Ceiling Light 11W White Flicker-Free

Image Representative of Range

Megaman MM77120 Renzo Plus LED Ceiling Light 11W White Flicker-Free

Order Code:

09-8926

Brand: Megaman MPN: MM77120 EAN-13: 4020856771202
Qty Unit Price (Inc VAT)
1+ £32.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Megaman MM77120 Renzo Plus is an LED ceiling light with an 11 W output in white. Featuring energy-efficient lighting, this indoor light is ideal for bedroom applications. Its modern design and optimal illumination make it a versatile addition to any home ceiling lighting setup.
Type LED ceiling light
Colour White
Power 11W
Voltage 230V
Energy efficiency rating n.a
Diameter 280mm
Dimensions (Ø x H) 280 mm x 100 mm
Height 100mm
Light bulb included Yes
Luminous Flux 1000lm
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Rating per bulb 11W
Total luminous flux 1000lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot