Megaman MM76733 Rico LED Recessed Light 9W Nickel Monochrome

Image Representative of Range

Megaman MM76733 Rico LED Recessed Light 9W Nickel Monochrome

MPN
MM76733
Brand
Megaman
EAN-13
4020856767335
Order Code
09-8925
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Megaman MM76733 Rico LED recessed light features 9 W monochrome lighting and a sleek nickel finish. This energy-efficient recessed spotlight is ideal for modern interiors, offering bright and consistent illumination. It is commonly used in residential and commercial spaces for stylish and subtle lighting solutions.
Type LED recessed light
Colour Nickel
Dimmable Yes
Power 9W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 95 Ra
Colour Temperature 2800K
Colour Temperature Range 2800 K
Diameter 80mm
Dimensions (Ø x H) 80 mm x 30 mm
Height 30mm
Light features Dimmable
Light intensity 1650
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 25000h
Radiation Angle 36°
Total luminous flux 700lm

Reviews

Be the first to submit a review

Trustpilot