Megaman Indoor Light Fittings LED recessed light 624263

Megaman Brand: Megaman
Megaman offers a range of LED recessed lights characterised by their efficient performance and compact design, suitable for various interior lighting applications.
Description Image Product Buy Pricing (Ex VAT) Housing colour Housing Material Light intensity Max. system power Rated lifetime L70/B50 at 25 °C Rated luminous flux according to IEC 62722-2- 1 Type Dimmable IP Rating Energy efficiency rating Beam angle Colour rendering index CRI Diameter Dimensions (Ø x H) Height/depth Lamp type Light features Misc Attribute Nominal Voltage Suitable for number of light sources
Megaman MM76730 - LED Recessed Light 6.5W - White Monochrome
Megaman MM76730 - LED Recessed Light 6.5W - White Monochrome
Standard range
Order code: 09-8923
MPN: MM76730

Despatched within 4 working days - 8 in stock
1+ £20.51
10+ £19.55
50+ £19.45
Price per unit Ex VAT
White Aluminium 1100 6.5W 500lm LED recessed light Yes IP44 n.a 36° 95 Ra 80mm 80 x 30mm 30mm LED (monochrome) Dimmable Circular 230V 1
Megaman MM76733 Rico LED Recessed Light 9W Nickel Monochrome
Megaman MM76733 Rico LED Recessed Light 9W Nickel Monochrome
Extended range
Order code: 09-8925
MPN: MM76733

Available to back orderBack order, lead time 3 weeks
1+ £22.37
Price per unit Ex VAT
Nickel 1650 9W 25000h 700lm LED recessed light Yes IP44 n.a 36° 95 Ra 80mm 80 x 30mm 30mm LED (monochrome) Dimmable Circular 230V 1

Trustpilot