Megaman MM60855 LED E40 80W Cool White 80x265mm EEC D 1 piece

Image Representative of Range

Megaman MM60855 LED E40 80W Cool White 80x265mm EEC D 1 piece

MPN
MM60855
Brand
Megaman
EAN-13
4020856608553
Order Code
09-8919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £99.23
10+ £96.25
50+ £95.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Megaman offers the MM60855, a monochrome LED light bulb with a cool white output. This energy-efficient bulb, equivalent to 164 watts, is ideal for spaces requiring bright, consistent lighting. It is suitable for both residential and commercial applications where cool white illumination is desired.
Type LED (monochrome)
Colour 5000K
Dimmable No
Base E40
Circuits 100000
Colour rendering 850
Colour Rendering Index 80 Ra
Colour Temperature Range 5000 K
Diameter 80mm
Dim (Ø x L) 80 mm x 265 mm
Energy efficiency rating D (A - G)
Equivalent to power rating 164W
Length 265mm
Material Plastic
Product lifespan approx 50000h
Rating 80W
Total luminous flux 11500lm

Reviews

Be the first to submit a review

Trustpilot