Megaman MM48532 LED Bulb E-27 8.8W Warm White 60mm x 117mm Auto Sensor

Image Representative of Range

Megaman MM48532 LED Bulb E-27 8.8W Warm White 60mm x 117mm Auto Sensor

MPN
MM48532
Brand
Megaman
EAN-13
4020856485321
Order Code
09-8908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Megaman MM48532 LED bulb is a monochrome, pear-shaped light with an E-27 fitting and power consumption of 8.8 watts, equivalent to a traditional 60-watt bulb, offering warm white light. Manufactured by Megaman, it features dimensions of 60 mm by 117 mm and includes an integrated light sensor. This energy-efficient LED light bulb is typically used in domestic and commercial settings requiring consistent warm lighting.
Type Pear shape
Colour 2800K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 117 mm
Durability rating 25000h
Energy Consumption 10 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 60W
Ignition time 0.50s
Length 117mm
Light bulb features incl. light sensor
Luminous Flux 810lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.50
Product lifespan approx 25000h
Rated luminous flux 810lm
Rating 8.8W
Version matte
Weight 64g

Reviews

Be the first to submit a review

Trustpilot