Megaman MM21139 LED Neutral White 13.3W=100W E-27 Pear Shape Bulb

Image Representative of Range

Megaman MM21139 LED Neutral White 13.3W=100W E-27 Pear Shape Bulb

MPN
MM21139
Brand
Megaman
EAN-13
4020856211395
Order Code
09-8884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Megaman MM21139 is a monochrome LED light bulb designed with a pear shape and offers energy efficiency with its 13.3 W power consumption equating to a traditional 100 W bulb. It provides a neutral white light, making it suitable for general home or office lighting where a balanced, natural illumination is desired. With dimensions of 60 mm by 114 mm, this LED bulb fits standard E-27 sockets, providing versatility for various applications.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Diameter 60mm
Dim (Ø x L) 60 mm x 114 mm
Energy efficiency rating E (A - G)
Equivalent to power rating 100W
Length 114mm
Material Plastic
Product lifespan approx 30000h
Radiation Angle 360°
Rating 13.3W
Total luminous flux 1521lm
Version matte

Reviews

Be the first to submit a review

Trustpilot