Megaman MM21088 LED Bulb E14 Teardrop 5.5W Neutral White 45x84mm

Image Representative of Range

Megaman MM21088 LED Bulb E14 Teardrop 5.5W Neutral White 45x84mm

MPN
MM21088
Brand
Megaman
EAN-13
4020856210886
Order Code
12-4625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.02
10+ £2.82
50+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Megaman MM21088 LED light bulb offers a teardrop shape with a 5.5 W power rating, equivalent to 40 W, and provides neutral white illumination. Manufactured by Megaman, this monochrome LED bulb has dimensions of 45 mm in diameter and 84 mm in length. Ideal for energy-efficient lighting, it suits residential and commercial settings requiring economical and sustainable light sources.
Type Teardrop shape
Colour 4000K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 45mm
Dim (Ø x L) 45 mm x 84 mm
Durability rating 15000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 84mm
Luminous Flux 470lm
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 5.5W
Version matte
Weight 30g

Reviews

Be the first to submit a review

Trustpilot